
LTR100JZPF1620 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF1620TR-ND - Tape & Reel (TR) 846-LTR100JZPF1620CT-ND - Cut Tape (CT) 846-LTR100JZPF1620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF1620 |
Description | RES SMD 162 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,31700 | € 3,17 |
| 25 | € 0,26600 | € 6,65 |
| 50 | € 0,24040 | € 12,02 |
| 100 | € 0,21530 | € 21,53 |
| 250 | € 0,19556 | € 48,89 |
| 500 | € 0,18250 | € 91,25 |
| 1 000 | € 0,17215 | € 172,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15734 | € 629,36 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

