
LMR358FV-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR358FV-GE2TR-ND - Tape & Reel (TR) 846-LMR358FV-GE2CT-ND - Cut Tape (CT) 846-LMR358FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR358FV-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LMR358FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 210µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,23000 | € 5,75 |
| 100 | € 0,19910 | € 19,91 |
| 250 | € 0,18432 | € 46,08 |
| 500 | € 0,17542 | € 87,71 |
| 1 000 | € 0,16810 | € 168,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15571 | € 389,27 |
| 5 000 | € 0,15119 | € 755,95 |
| 7 500 | € 0,14893 | € 1 116,98 |
| 12 500 | € 0,14642 | € 1 830,25 |
| 17 500 | € 0,14496 | € 2 536,80 |
| 25 000 | € 0,14355 | € 3 588,75 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

