
KTR25JZPF3903 | |
|---|---|
DigiKey Part Number | RHM1135TR-ND - Tape & Reel (TR) RHM1135CT-ND - Cut Tape (CT) RHM1135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF3903 |
Description | RES SMD 390K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF3903 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12280 | € 3,07 |
| 50 | € 0,10700 | € 5,35 |
| 100 | € 0,09430 | € 9,43 |
| 250 | € 0,08156 | € 20,39 |
| 500 | € 0,07422 | € 37,11 |
| 1 000 | € 0,06091 | € 60,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05966 | € 238,64 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

