
KTR18EZPF8451 | |
|---|---|
DigiKey Part Number | RHM8.45KAITR-ND - Tape & Reel (TR) RHM8.45KAICT-ND - Cut Tape (CT) RHM8.45KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF8451 |
Description | RES SMD 8.45K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF8451 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF8451V | Panasonic Industry | 28 173 | P8.45KFCT-ND | € 0,15000 | Direct |
| RMCF1206FT8K45 | Stackpole Electronics Inc | 57 | 738-RMCF1206FT8K45CT-ND | € 0,08000 | Direct |
| CRCW12068K45FKEA | Vishay Dale | 32 178 | 541-8.45KFCT-ND | € 0,09000 | Upgrade |
| CR1206-FX-8451ELF | Bourns Inc. | 24 040 | 118-CR1206-FX-8451ELFCT-ND | € 0,08000 | Similar |
| RC1206FR-078K45L | YAGEO | 72 390 | 311-8.45KFRCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07520 | € 1,88 |
| 50 | € 0,06400 | € 3,20 |
| 100 | € 0,05540 | € 5,54 |
| 250 | € 0,04656 | € 11,64 |
| 500 | € 0,04150 | € 20,75 |
| 1 000 | € 0,03750 | € 37,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02932 | € 146,60 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

