Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF82R5 | |
|---|---|
DigiKey Part Number | RHM82.5AITR-ND - Tape & Reel (TR) RHM82.5AICT-ND - Cut Tape (CT) RHM82.5AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF82R5 |
Description | RES SMD 82.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF82R5 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF82R5V | Panasonic Industry | 48 822 | P82.5FCT-ND | € 0,15000 | Direct |
| RMCF1206FT82R5 | Stackpole Electronics Inc | 6 856 | 738-RMCF1206FT82R5CT-ND | € 0,08000 | Direct |
| CRCW120682R5FKEA | Vishay Dale | 27 957 | 541-82.5FCT-ND | € 0,09000 | Upgrade |
| CRCW120682R5FKEB | Vishay Dale | 0 | CRCW120682R5FKEB-ND | € 0,00836 | Upgrade |
| CRCW120682R5FKTA | Vishay Dale | 0 | CRCW120682R5FKTA-ND | € 0,02137 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02932 | € 146,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |








