
KTR18EZPF3600 | |
|---|---|
DigiKey Part Number | RHM360AITR-ND - Tape & Reel (TR) RHM360AICT-ND - Cut Tape (CT) RHM360AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF3600 |
Description | RES SMD 360 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF3600 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,08900 | € 0,89 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05230 | € 5,23 |
| 250 | € 0,04396 | € 10,99 |
| 500 | € 0,03916 | € 19,58 |
| 1 000 | € 0,03538 | € 35,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02932 | € 146,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

