Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF22R1 | |
|---|---|
DigiKey Part Number | RHM22.1AITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF22R1 |
Description | RES SMD 22.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF22R1 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF22R1V | Panasonic Industry | 53 396 | P22.1FCT-ND | € 0,15000 | Direct |
| RMCF1206FT22R1 | Stackpole Electronics Inc | 3 058 | RMCF1206FT22R1CT-ND | € 0,08000 | Direct |
| CRCW120622R1FKEA | Vishay Dale | 12 136 | 541-22.1FCT-ND | € 0,09000 | Upgrade |
| CRCW120622R1FKEB | Vishay Dale | 0 | CRCW120622R1FKEB-ND | € 0,00836 | Upgrade |
| CRCW120622R1FKEC | Vishay Dale | 0 | CRCW120622R1FKEC-ND | € 0,00836 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02932 | € 146,60 |
| Unit Price without VAT: | € 0,02932 |
|---|---|
| Unit Price with VAT: | € 0,03577 |








