
KTR10EZPJ272 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ272TR-ND - Tape & Reel (TR) 846-KTR10EZPJ272CT-ND - Cut Tape (CT) 846-KTR10EZPJ272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ272 |
Description | RES SMD 2.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,05640 | € 1,41 |
| 50 | € 0,04760 | € 2,38 |
| 100 | € 0,04040 | € 4,04 |
| 250 | € 0,03348 | € 8,37 |
| 500 | € 0,02946 | € 14,73 |
| 1 000 | € 0,02630 | € 26,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02123 | € 106,15 |
| 10 000 | € 0,01976 | € 197,60 |
| 15 000 | € 0,01904 | € 285,60 |
| 25 000 | € 0,01827 | € 456,75 |
| 35 000 | € 0,01782 | € 623,70 |
| 50 000 | € 0,01740 | € 870,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

