
KTR10EZPJ151 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ151TR-ND - Tape & Reel (TR) 846-KTR10EZPJ151CT-ND - Cut Tape (CT) 846-KTR10EZPJ151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ151 |
Description | RES SMD 150 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,05320 | € 1,33 |
| 50 | € 0,04480 | € 2,24 |
| 100 | € 0,03820 | € 3,82 |
| 250 | € 0,03160 | € 7,90 |
| 500 | € 0,02782 | € 13,91 |
| 1 000 | € 0,02481 | € 24,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02003 | € 100,15 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

