
KTR10EZPF4023 | |
|---|---|
DigiKey Part Number | RHM402KAHTR-ND - Tape & Reel (TR) RHM402KAHCT-ND - Cut Tape (CT) RHM402KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4023 |
Description | RES SMD 402K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4023 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805402KFKEA | Vishay Dale | 9 722 | 541-402KCCT-ND | € 0,08000 | Direct |
| ERJ-6ENF4023V | Panasonic Industry | 1 500 | P402KCCT-ND | € 0,10000 | Direct |
| RMCF0805FT402K | Stackpole Electronics Inc | 18 977 | RMCF0805FT402KCT-ND | € 0,08000 | Direct |
| CR0805-FX-4023ELF | Bourns Inc. | 23 347 | 118-CR0805-FX-4023ELFCT-ND | € 0,08000 | Similar |
| CRCW0805402KFKTA | Vishay Dale | 2 952 | 541-CRCW0805402KFKTACT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08300 | € 0,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02664 | € 133,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

