
KTR10EZPF2940 | |
|---|---|
DigiKey Part Number | RHM294AHTR-ND - Tape & Reel (TR) RHM294AHCT-ND - Cut Tape (CT) RHM294AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2940 |
Description | RES SMD 294 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2940 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07000 | € 1,75 |
| 50 | € 0,05940 | € 2,97 |
| 100 | € 0,05120 | € 5,12 |
| 250 | € 0,04284 | € 10,71 |
| 500 | € 0,03806 | € 19,03 |
| 1 000 | € 0,03428 | € 34,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02823 | € 141,15 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

