
KTR10EZPF2492 | |
|---|---|
DigiKey Part Number | RHM24.9KAHTR-ND - Tape & Reel (TR) RHM24.9KAHCT-ND - Cut Tape (CT) RHM24.9KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2492 |
Description | RES SMD 24.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2492 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080524K9FKEA | Vishay Dale | 35 549 | 541-24.9KCCT-ND | € 0,08000 | Upgrade |
| CRCW080524K9FKTA | Vishay Dale | 14 525 | 541-3022-1-ND | € 0,14000 | Upgrade |
| RMCF0805FT24K9 | Stackpole Electronics Inc | 83 723 | RMCF0805FT24K9CT-ND | € 0,08000 | Upgrade |
| AC0805FR-0724K9L | YAGEO | 18 790 | 13-AC0805FR-0724K9LCT-ND | € 0,08000 | Similar |
| CR0805-FX-2492ELF | Bourns Inc. | 19 364 | CR0805-FX-2492ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08300 | € 0,83 |
| 25 | € 0,06600 | € 1,65 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04830 | € 4,83 |
| 250 | € 0,04044 | € 10,11 |
| 500 | € 0,03590 | € 17,95 |
| 1 000 | € 0,03234 | € 32,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02664 | € 133,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

