
KTR10EZPF2210 | |
|---|---|
DigiKey Part Number | RHM221AHTR-ND - Tape & Reel (TR) RHM221AHCT-ND - Cut Tape (CT) RHM221AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2210 |
Description | RES SMD 221 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2210 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF2210V | Panasonic Industry | 32 872 | P221CCT-ND | € 0,10000 | Direct |
| CRCW0805221RFKEA | Vishay Dale | 58 434 | 541-221CCT-ND | € 0,08000 | Upgrade |
| CRCW0805221RFKTA | Vishay Dale | 4 120 | 541-CRCW0805221RFKTACT-ND | € 0,14000 | Upgrade |
| RMCF0805FT221R | Stackpole Electronics Inc | 70 801 | RMCF0805FT221RCT-ND | € 0,08000 | Upgrade |
| AC0805FR-07221RL | YAGEO | 4 728 | 13-AC0805FR-07221RLCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08300 | € 0,83 |
| 25 | € 0,06600 | € 1,65 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04830 | € 4,83 |
| 250 | € 0,04044 | € 10,11 |
| 500 | € 0,03590 | € 17,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02664 | € 133,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

