KTR10EZPF2051 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 63 283
Unit Price: € 0,10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,01265
Datasheet

Upgrade


Vishay Dale
In Stock: 48 916
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,01875
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00352
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 41 683
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,01206
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,06877
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01233
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,04542
Datasheet
2.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2051

DigiKey Part Number
RHM2.05KAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR10EZPF2051
Description
RES SMD 2.05K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF2051VPanasonic Industry63 283P2.05KCCT-ND€ 0,10000Direct
RC2012F2051CSSamsung Electro-Mechanics01276-5288-2-ND€ 0,01265Direct
CRCW08052K05FKEAVishay Dale48 916541-2.05KCCT-ND€ 0,08000Upgrade
CRCW08052K05FKEBVishay Dale0CRCW08052K05FKEB-ND€ 0,00635Upgrade
CRCW08052K05FKTAVishay Dale0CRCW08052K05FKTA-ND€ 0,01875Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02664€ 133,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,02664
Unit Price with VAT:€ 0,03250