Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

KTR10EZPF1782 | |
|---|---|
DigiKey Part Number | RHM17.8KAHTR-ND - Tape & Reel (TR) RHM17.8KAHCT-ND - Cut Tape (CT) RHM17.8KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1782 |
Description | RES SMD 17.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1782 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1782V | Panasonic Industry | 33 802 | P17.8KCCT-ND | € 0,10000 | Direct |
| RC2012F1782CS | Samsung Electro-Mechanics | 334 | 1276-5347-1-ND | € 0,14000 | Direct |
| CRCW080517K8FKEA | Vishay Dale | 46 403 | 541-17.8KCCT-ND | € 0,08000 | Upgrade |
| CRCW080517K8FKEB | Vishay Dale | 0 | CRCW080517K8FKEB-ND | € 0,00635 | Upgrade |
| CRCW080517K8FKTA | Vishay Dale | 13 925 | 541-CRCW080517K8FKTACT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02664 | € 133,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |









