Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF1184 | |
|---|---|
DigiKey Part Number | RHM1.18MAHTR-ND - Tape & Reel (TR) RHM1.18MAHCT-ND - Cut Tape (CT) RHM1.18MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1184 |
Description | RES SMD 1.18M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.18 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1184 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1184V | Panasonic Industry | 27 922 | P1.18BTCT-ND | € 0,10000 | Direct |
| CRCW08051M18FKEA | Vishay Dale | 18 553 | 541-1.18MCCT-ND | € 0,08000 | Upgrade |
| CRCW08051M18FKEB | Vishay Dale | 0 | CRCW08051M18FKEB-ND | € 0,00635 | Upgrade |
| CRCW08051M18FKTA | Vishay Dale | 0 | CRCW08051M18FKTA-ND | € 0,01860 | Upgrade |
| HV73V2ATTD1184F | KOA Speer Electronics, Inc. | 0 | 2019-HV73V2ATTD1184FTR-ND | € 0,09384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02664 | € 133,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |





