KTR03EZPF2R40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 24 493
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,01894
Datasheet
2.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF2R40

DigiKey Part Number
RHM2.4AYTR-ND - Tape & Reel (TR)
RHM2.4AYCT-ND - Cut Tape (CT)
RHM2.4AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF2R40
Description
RES SMD 2.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF2R40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032R40FKEAVishay Dale24 493541-2.40HHCT-ND€ 0,08000Upgrade
CRCW06032R40FKTAVishay Dale0CRCW06032R40FKTA-ND€ 0,01894Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02217€ 110,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,02217
Unit Price with VAT:€ 0,02705