
KTR03EZPF1803 | |
|---|---|
DigiKey Part Number | RHM180KAYTR-ND - Tape & Reel (TR) RHM180KAYCT-ND - Cut Tape (CT) RHM180KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1803 |
Description | RES SMD 180K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1803 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05240 | € 1,31 |
| 50 | € 0,04420 | € 2,21 |
| 100 | € 0,03770 | € 3,77 |
| 250 | € 0,03120 | € 7,80 |
| 500 | € 0,02746 | € 13,73 |
| 1 000 | € 0,02450 | € 24,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01978 | € 98,90 |
| 10 000 | € 0,01815 | € 181,50 |
| 15 000 | € 0,01774 | € 266,10 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

