Mosfet Array 30V 5A (Ta), 7A (Ta) 2W (Ta) Surface Mount DFN3333-9DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS8MA2TCR1

DigiKey Part Number
846-HS8MA2TCR1TR-ND - Tape & Reel (TR)
846-HS8MA2TCR1CT-ND - Cut Tape (CT)
846-HS8MA2TCR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS8MA2TCR1
Description
MOSFET N/P-CH 30V 5A 9DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A (Ta), 7A (Ta) 2W (Ta) Surface Mount DFN3333-9DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A (Ta), 7A (Ta)
Rds On (Max) @ Id, Vgs
80mOhm @ 5.5A, 10V, 35mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.8nC @ 10V, 8.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 10V, 365pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
DFN3333-9DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
10€ 0,86700€ 8,67
100€ 0,57810€ 57,81
500€ 0,45446€ 227,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,41468€ 414,68
2 000€ 0,38121€ 762,42
3 000€ 0,36416€ 1 092,48
5 000€ 0,34500€ 1 725,00
7 000€ 0,33365€ 2 335,55
10 000€ 0,32918€ 3 291,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140