
EVAL.BH1603FVC | |
|---|---|
DigiKey Part Number | EVAL.BH1603FVC-ND |
Manufacturer | |
Manufacturer Product Number | EVAL.BH1603FVC |
Description | EVAL BOARD FOR BH1603 |
Customer Reference | |
Detailed Description | BH1603 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | 560nm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | BH1603 | |
Note | - | |
Base Product Number |

