
ESR18EZPJ8R2 | |
|---|---|
DigiKey Part Number | RHM8.2ITR-ND - Tape & Reel (TR) RHM8.2ICT-ND - Cut Tape (CT) RHM8.2IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ8R2 |
Description | RES 8.2 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,06160 | € 1,54 |
| 50 | € 0,05200 | € 2,60 |
| 100 | € 0,04470 | € 4,47 |
| 250 | € 0,03724 | € 9,31 |
| 500 | € 0,03300 | € 16,50 |
| 1 000 | € 0,02961 | € 29,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02422 | € 121,10 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

