ESR18EZPJ203 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 15 014
Unit Price: € 0,13000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,02463
Datasheet

Direct


Vishay Dale
In Stock: 3 696
Unit Price: € 0,18000
Datasheet

Upgrade


Vishay Dale
In Stock: 8 919
Unit Price: € 0,23000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02833
Datasheet
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPJ203

DigiKey Part Number
RHM20KITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR18EZPJ203
Description
RES 20K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPJ203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02422€ 121,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,02422
Unit Price with VAT:€ 0,02955