Direct
Upgrade
Similar
Similar

ESR18EZPF8200 | |
|---|---|
DigiKey Part Number | ESR18EZPF8200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF8200 |
Description | RES 820 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF8200 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS1206820RFKEA | Vishay Dale | 8 622 | 541-10682-1-ND | € 0,20000 | Direct |
| RMCP1206FT820R | Stackpole Electronics Inc | 0 | RMCP1206FT820R-ND | € 0,00961 | Upgrade |
| ERJ-P08F8200V | Panasonic Industry | 0 | ERJ-P08F8200V-ND | € 0,03195 | Similar |
| CRM1206-FX-8200ELF | Bourns Inc. | 0 | CRM1206-FX-8200ELF-ND | € 0,01995 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02117 | € 105,85 |
| Unit Price without VAT: | € 0,02117 |
|---|---|
| Unit Price with VAT: | € 0,02583 |





