
ESR18EZPF4700 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF4700TR-ND - Tape & Reel (TR) 846-ESR18EZPF4700CT-ND - Cut Tape (CT) 846-ESR18EZPF4700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF4700 |
Description | RES 470 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF4700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,05840 | € 1,46 |
| 50 | € 0,04940 | € 2,47 |
| 100 | € 0,04220 | € 4,22 |
| 250 | € 0,03508 | € 8,77 |
| 500 | € 0,03094 | € 15,47 |
| 1 000 | € 0,02766 | € 27,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02244 | € 112,20 |
| 10 000 | € 0,02092 | € 209,20 |
| 15 000 | € 0,02018 | € 302,70 |
| 25 000 | € 0,01938 | € 484,50 |
| 35 000 | € 0,01892 | € 662,20 |
| 50 000 | € 0,01849 | € 924,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

