
ESR10EZPJ392 | |
|---|---|
DigiKey Part Number | RHM3.9KKTR-ND - Tape & Reel (TR) RHM3.9KKCT-ND - Cut Tape (CT) RHM3.9KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ392 |
Description | RES 3.9K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04400 | € 1,10 |
| 50 | € 0,03700 | € 1,85 |
| 100 | € 0,03130 | € 3,13 |
| 250 | € 0,02564 | € 6,41 |
| 500 | € 0,02240 | € 11,20 |
| 1 000 | € 0,01983 | € 19,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01668 | € 83,40 |
| 10 000 | € 0,01384 | € 138,40 |
| 15 000 | € 0,01330 | € 199,50 |
| 25 000 | € 0,01277 | € 319,25 |
| 35 000 | € 0,01272 | € 445,20 |
| 50 000 | € 0,01267 | € 633,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

