61.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF61R9

DigiKey Part Number
846-ESR10EZPF61R9TR-ND - Tape & Reel (TR)
846-ESR10EZPF61R9CT-ND - Cut Tape (CT)
846-ESR10EZPF61R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF61R9
Description
RES 61.9 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF61R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,08200€ 0,82
25€ 0,06440€ 1,61
50€ 0,05460€ 2,73
100€ 0,04670€ 4,67
250€ 0,03900€ 9,75
500€ 0,03454€ 17,27
1 000€ 0,03100€ 31,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02536€ 126,80
10 000€ 0,02371€ 237,10
15 000€ 0,02291€ 343,65
25 000€ 0,02205€ 551,25
35 000€ 0,02155€ 754,25
50 000€ 0,02108€ 1 054,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520