
ESR10EZPF4990 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF4990TR-ND - Tape & Reel (TR) 846-ESR10EZPF4990CT-ND - Cut Tape (CT) 846-ESR10EZPF4990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF4990 |
Description | RES 499 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF4990 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06440 | € 1,61 |
| 50 | € 0,05460 | € 2,73 |
| 100 | € 0,04670 | € 4,67 |
| 250 | € 0,03900 | € 9,75 |
| 500 | € 0,03454 | € 17,27 |
| 1 000 | € 0,03100 | € 31,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02536 | € 126,80 |
| 10 000 | € 0,02371 | € 237,10 |
| 15 000 | € 0,02291 | € 343,65 |
| 25 000 | € 0,02205 | € 551,25 |
| 35 000 | € 0,02155 | € 754,25 |
| 50 000 | € 0,02108 | € 1 054,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

