Direct
Upgrade

ESR10EZPF2493 | |
|---|---|
DigiKey Part Number | RHM249KAETR-ND - Tape & Reel (TR) RHM249KAECT-ND - Cut Tape (CT) RHM249KAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF2493 |
Description | RES 249K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF2493 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0805249KFKEA | Vishay Dale | 326 | 541-2851-1-ND | € 0,18000 | Direct |
| CRCW0805249KFKEAHP | Vishay Dale | 4 | 541-CRCW0805249KFKEAHPCT-ND | € 0,18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02458 | € 122,90 |
| Unit Price without VAT: | € 0,02458 |
|---|---|
| Unit Price with VAT: | € 0,02999 |



