
ESR10EZPF20R0 | |
|---|---|
DigiKey Part Number | RHM20.0AETR-ND - Tape & Reel (TR) RHM20.0AECT-ND - Cut Tape (CT) RHM20.0AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF20R0 |
Description | RES 20 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06440 | € 1,61 |
| 50 | € 0,05460 | € 2,73 |
| 100 | € 0,04670 | € 4,67 |
| 250 | € 0,03900 | € 9,75 |
| 500 | € 0,03454 | € 17,27 |
| 1 000 | € 0,03100 | € 31,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02536 | € 126,80 |
| 10 000 | € 0,02371 | € 237,10 |
| 15 000 | € 0,02291 | € 343,65 |
| 25 000 | € 0,02205 | € 551,25 |
| 35 000 | € 0,02155 | € 754,25 |
| 50 000 | € 0,02108 | € 1 054,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

