
ESR10EZPD6200 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD6200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD6200 |
Description | ANTI SURGE CHIP RES 0805 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02680 | € 134,00 |
| 10 000 | € 0,02591 | € 259,10 |
| 15 000 | € 0,02547 | € 382,05 |
| 25 000 | € 0,02497 | € 624,25 |
| 35 000 | € 0,02468 | € 863,80 |
| 50 000 | € 0,02441 | € 1 220,50 |
| 125 000 | € 0,02381 | € 2 976,25 |
| 250 000 | € 0,02345 | € 5 862,50 |
| Unit Price without VAT: | € 0,02680 |
|---|---|
| Unit Price with VAT: | € 0,03270 |

