
ESR10EZPD4990 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD4990TR-ND - Tape & Reel (TR) 846-ESR10EZPD4990CT-ND - Cut Tape (CT) 846-ESR10EZPD4990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD4990 |
Description | RES 499 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,08160 | € 2,04 |
| 50 | € 0,06980 | € 3,49 |
| 100 | € 0,06030 | € 6,03 |
| 250 | € 0,05092 | € 12,73 |
| 500 | € 0,04550 | € 22,75 |
| 1 000 | € 0,04120 | € 41,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03433 | € 171,65 |
| 10 000 | € 0,03233 | € 323,30 |
| 15 000 | € 0,03136 | € 470,40 |
| 25 000 | € 0,03030 | € 757,50 |
| 35 000 | € 0,02970 | € 1 039,50 |
| 50 000 | € 0,02913 | € 1 456,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

