
ESR10EZPD1690 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1690TR-ND - Tape & Reel (TR) 846-ESR10EZPD1690CT-ND - Cut Tape (CT) 846-ESR10EZPD1690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1690 |
Description | RES 169 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08040 | € 2,01 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,05960 | € 5,96 |
| 250 | € 0,05028 | € 12,57 |
| 500 | € 0,04492 | € 22,46 |
| 1 000 | € 0,04068 | € 40,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03391 | € 169,55 |
| 10 000 | € 0,03193 | € 319,30 |
| 15 000 | € 0,03097 | € 464,55 |
| 25 000 | € 0,02993 | € 748,25 |
| 35 000 | € 0,02933 | € 1 026,55 |
| 50 000 | € 0,02877 | € 1 438,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

