
ESR03EZPF6492 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF6492TR-ND - Tape & Reel (TR) 846-ESR03EZPF6492CT-ND - Cut Tape (CT) 846-ESR03EZPF6492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF6492 |
Description | RES 64.9K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,04960 | € 1,24 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03550 | € 3,55 |
| 250 | € 0,02928 | € 7,32 |
| 500 | € 0,02570 | € 12,85 |
| 1 000 | € 0,02289 | € 22,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01896 | € 94,80 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

