
ESR03EZPF1781 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1781TR-ND - Tape & Reel (TR) 846-ESR03EZPF1781CT-ND - Cut Tape (CT) 846-ESR03EZPF1781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1781 |
Description | RES 1.78K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,04960 | € 1,24 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03550 | € 3,55 |
| 250 | € 0,02928 | € 7,32 |
| 500 | € 0,02570 | € 12,85 |
| 1 000 | € 0,02289 | € 22,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01896 | € 94,80 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

