
ESR03EZPF1005 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1005TR-ND - Tape & Reel (TR) 846-ESR03EZPF1005CT-ND - Cut Tape (CT) 846-ESR03EZPF1005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1005 |
Description | RES 10M OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05280 | € 1,32 |
| 50 | € 0,04420 | € 2,21 |
| 100 | € 0,03770 | € 3,77 |
| 250 | € 0,03104 | € 7,76 |
| 500 | € 0,02724 | € 13,62 |
| 1 000 | € 0,02426 | € 24,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01948 | € 97,40 |
| 10 000 | € 0,01810 | € 181,00 |
| 15 000 | € 0,01742 | € 261,30 |
| 25 000 | € 0,01669 | € 417,25 |
| 35 000 | € 0,01627 | € 569,45 |
| 50 000 | € 0,01587 | € 793,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

