
ESR03EZPD34R0 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD34R0TR-ND - Tape & Reel (TR) 846-ESR03EZPD34R0CT-ND - Cut Tape (CT) 846-ESR03EZPD34R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD34R0 |
Description | RES 34 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07200 | € 1,80 |
| 50 | € 0,06120 | € 3,06 |
| 100 | € 0,05290 | € 5,29 |
| 250 | € 0,04452 | € 11,13 |
| 500 | € 0,03966 | € 19,83 |
| 1 000 | € 0,03583 | € 35,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02978 | € 148,90 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

