
ESR01MZPJ363 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ363TR-ND - Tape & Reel (TR) 846-ESR01MZPJ363CT-ND - Cut Tape (CT) 846-ESR01MZPJ363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ363 |
Description | RES 36K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,07680 | € 1,92 |
| 50 | € 0,06580 | € 3,29 |
| 100 | € 0,05690 | € 5,69 |
| 250 | € 0,04804 | € 12,01 |
| 500 | € 0,04290 | € 21,45 |
| 1 000 | € 0,03886 | € 38,86 |
| 5 000 | € 0,03239 | € 161,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02831 | € 283,10 |
| 20 000 | € 0,02808 | € 561,60 |
| 30 000 | € 0,02797 | € 839,10 |
| 50 000 | € 0,02748 | € 1 374,00 |
| 70 000 | € 0,02703 | € 1 892,10 |
| 100 000 | € 0,02660 | € 2 660,00 |
| 120 000 | € 0,02640 | € 3 168,00 |
| 240 000 | € 0,02585 | € 6 204,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

