
ESR01MZPJ224 | |
|---|---|
DigiKey Part Number | RHM1016TR-ND - Tape & Reel (TR) RHM1016CT-ND - Cut Tape (CT) RHM1016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ224 |
Description | RES 220K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ224 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10100 | € 1,01 |
| 25 | € 0,08040 | € 2,01 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,05960 | € 5,96 |
| 250 | € 0,05028 | € 12,57 |
| 500 | € 0,04492 | € 22,46 |
| 1 000 | € 0,04068 | € 40,68 |
| 5 000 | € 0,03391 | € 169,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02885 | € 288,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

