
ESR01MZPJ220 | |
|---|---|
DigiKey Part Number | RHM1012TR-ND - Tape & Reel (TR) RHM1012CT-ND - Cut Tape (CT) RHM1012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ220 |
Description | RES 22 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,07680 | € 1,92 |
| 50 | € 0,06580 | € 3,29 |
| 100 | € 0,05690 | € 5,69 |
| 250 | € 0,04804 | € 12,01 |
| 500 | € 0,04290 | € 21,45 |
| 1 000 | € 0,03886 | € 38,86 |
| 5 000 | € 0,03239 | € 161,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02831 | € 283,10 |
| 20 000 | € 0,02629 | € 525,80 |
| 30 000 | € 0,02618 | € 785,40 |
| 50 000 | € 0,02605 | € 1 302,50 |
| 70 000 | € 0,02597 | € 1 817,90 |
| 100 000 | € 0,02590 | € 2 590,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

