3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF3301

DigiKey Part Number
846-ESR01MZPF3301TR-ND - Tape & Reel (TR)
846-ESR01MZPF3301CT-ND - Cut Tape (CT)
846-ESR01MZPF3301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF3301
Description
RES 3.3K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12000€ 1,20
25€ 0,09680€ 2,42
50€ 0,08320€ 4,16
100€ 0,07250€ 7,25
250€ 0,06180€ 15,45
500€ 0,05558€ 27,79
1 000€ 0,05065€ 50,65
5 000€ 0,04279€ 213,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04049€ 404,90
20 000€ 0,03867€ 773,40
30 000€ 0,03778€ 1 133,40
50 000€ 0,03682€ 1 841,00
70 000€ 0,03626€ 2 538,20
100 000€ 0,03574€ 3 574,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060