
ESR01MZPF22R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF22R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF22R0CT-ND - Cut Tape (CT) 846-ESR01MZPF22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF22R0 |
Description | RES 22 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,09680 | € 2,42 |
| 50 | € 0,08320 | € 4,16 |
| 100 | € 0,07250 | € 7,25 |
| 250 | € 0,06180 | € 15,45 |
| 500 | € 0,05558 | € 27,79 |
| 1 000 | € 0,05065 | € 50,65 |
| 5 000 | € 0,04279 | € 213,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04049 | € 404,90 |
| 20 000 | € 0,03867 | € 773,40 |
| 30 000 | € 0,03778 | € 1 133,40 |
| 50 000 | € 0,03682 | € 1 841,00 |
| 70 000 | € 0,03626 | € 2 538,20 |
| 100 000 | € 0,03574 | € 3 574,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

