20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF2002

DigiKey Part Number
846-ESR01MZPF2002TR-ND - Tape & Reel (TR)
846-ESR01MZPF2002CT-ND - Cut Tape (CT)
846-ESR01MZPF2002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF2002
Description
RES 20K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPF2002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11400€ 1,14
25€ 0,09120€ 2,28
50€ 0,07840€ 3,92
100€ 0,06840€ 6,84
250€ 0,05828€ 14,57
500€ 0,05242€ 26,21
1 000€ 0,04779€ 47,79
5 000€ 0,04037€ 201,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03552€ 355,20
20 000€ 0,03525€ 705,00
30 000€ 0,03510€ 1 053,00
50 000€ 0,03494€ 1 747,00
70 000€ 0,03484€ 2 438,80
100 000€ 0,03475€ 3 475,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840