Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW ±4.93% EMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZ6.8NFHTL

DigiKey Part Number
846-EMZ6.8NFHTLTR-ND - Tape & Reel (TR)
846-EMZ6.8NFHTLCT-ND - Cut Tape (CT)
846-EMZ6.8NFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZ6.8NFHTL
Description
DIODE ZENER ARRAY 6.8V EMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW ±4.93% EMD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±4.93%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,31200€ 3,12
100€ 0,21800€ 21,80
500€ 0,16508€ 82,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10691€ 320,73
6 000€ 0,10585€ 635,10
9 000€ 0,10347€ 931,23
15 000€ 0,10181€ 1 527,15
21 000€ 0,09251€ 1 942,71
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660