Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX26T2R

DigiKey Part Number
EMX26T2RTR-ND - Tape & Reel (TR)
EMX26T2RCT-ND - Cut Tape (CT)
EMX26T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX26T2R
Description
TRANS 2NPN DUAL 50V 150MA EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMX26T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
300nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
820 @ 50mA, 5V
Power - Max
150mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40400€ 4,04
100€ 0,26080€ 26,08
500€ 0,19882€ 99,41
1 000€ 0,17880€ 178,80
2 000€ 0,16195€ 323,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,13583€ 1 086,64
16 000€ 0,12580€ 2 012,80
24 000€ 0,12069€ 2 896,56
40 000€ 0,11726€ 4 690,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300