
EML20T2R | |
|---|---|
DigiKey Part Number | EML20T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EML20T2R |
Description | TRANS PREBIAS NPN 50V 0.1A EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50 V 100 mA 250 MHz 150 mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased + Diode | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,10258 | € 820,64 |
| 16 000 | € 0,09455 | € 1 512,80 |
| 24 000 | € 0,09045 | € 2 170,80 |
| 40 000 | € 0,08585 | € 3 434,00 |
| 56 000 | € 0,08391 | € 4 698,96 |
| Unit Price without VAT: | € 0,10258 |
|---|---|
| Unit Price with VAT: | € 0,12515 |

