
EMH52T2R | |
|---|---|
DigiKey Part Number | 846-EMH52T2RTR-ND - Tape & Reel (TR) 846-EMH52T2RCT-ND - Cut Tape (CT) 846-EMH52T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH52T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,11150 | € 11,15 |
| 500 | € 0,08256 | € 41,28 |
| 1 000 | € 0,07320 | € 73,20 |
| 2 000 | € 0,06530 | € 130,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05304 | € 424,32 |
| 16 000 | € 0,04832 | € 773,12 |
| 24 000 | € 0,04592 | € 1 102,08 |
| 40 000 | € 0,04321 | € 1 728,40 |
| 56 000 | € 0,04161 | € 2 330,16 |
| 80 000 | € 0,04006 | € 3 204,80 |
| 200 000 | € 0,03765 | € 7 530,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

