
EMD6T2R | |
|---|---|
DigiKey Part Number | EMD6T2RTR-ND - Tape & Reel (TR) EMD6T2RCT-ND - Cut Tape (CT) EMD6T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD6T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD6T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28100 | € 2,81 |
| 100 | € 0,17870 | € 17,87 |
| 500 | € 0,13436 | € 67,18 |
| 1 000 | € 0,12004 | € 120,04 |
| 2 000 | € 0,10798 | € 215,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,08927 | € 714,16 |
| 16 000 | € 0,08208 | € 1 313,28 |
| 24 000 | € 0,07841 | € 1 881,84 |
| 40 000 | € 0,07430 | € 2 972,00 |
| 56 000 | € 0,07186 | € 4 024,16 |
| 80 000 | € 0,07100 | € 5 680,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

