
EMB51T2R | |
|---|---|
DigiKey Part Number | EMB51T2RTR-ND - Tape & Reel (TR) EMB51T2RCT-ND - Cut Tape (CT) EMB51T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB51T2R |
Description | TRANS PREBIAS 2PNP 50V 30MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 30mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMB51T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,06153 | € 492,24 |
| 16 000 | € 0,05620 | € 899,20 |
| 24 000 | € 0,05349 | € 1 283,76 |
| 40 000 | € 0,05044 | € 2 017,60 |
| 56 000 | € 0,04863 | € 2 723,28 |
| 80 000 | € 0,04688 | € 3 750,40 |
| Unit Price without VAT: | € 0,06153 |
|---|---|
| Unit Price with VAT: | € 0,07507 |

