
EDZVFHT2R2.0B | |
|---|---|
DigiKey Part Number | EDZVFHT2R2.0BTR-ND - Tape & Reel (TR) EDZVFHT2R2.0BCT-ND - Cut Tape (CT) EDZVFHT2R2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R2.0B |
Description | DIODE ZENER 2V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 2 V 150 mW ±4.5% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R2.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13200 | € 1,32 |
| 100 | € 0,08190 | € 8,19 |
| 500 | € 0,06010 | € 30,05 |
| 1 000 | € 0,05304 | € 53,04 |
| 2 000 | € 0,04708 | € 94,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03781 | € 302,48 |
| 16 000 | € 0,03424 | € 547,84 |
| 24 000 | € 0,03242 | € 778,08 |
| 40 000 | € 0,03037 | € 1 214,80 |
| 56 000 | € 0,02916 | € 1 632,96 |
| 80 000 | € 0,02799 | € 2 239,20 |
| 200 000 | € 0,02540 | € 5 080,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

