Similar

EDZFHTE615.6B | |
|---|---|
DigiKey Part Number | 846-EDZFHTE615.6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDZFHTE615.6B |
Description | DIODE ZENER SMD |
Customer Reference | |
Detailed Description | Zener Diode 100 mW Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Tolerance | - | |
Power - Max | 100 mW | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |


